
TE Connectivity 2-5745174-7 technical specifications.
| Color | Silver |
| Depth | 48.76mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Material | Metal |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Copper |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE® |
| Shell Material | ZINC DIE CAST |
| Shell Plating | Nickel |
| Shell Size | C |
| Shielding | Shielded |
| Width | 48.8mm |
| Wire/Cable Diameter | 0.53inch |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-5745174-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.