
9-position, 2-row D-Subminiature signal connector with straight, vertical PCB mounting orientation. Features gold, copper, and tin plated bronze signal contacts with a round shape and 0.125-inch post length. Rated for 6A current and 250V AC/DC, with a maximum operating temperature of 105°C. Shielded steel shell construction with a black housing, suitable for through-hole termination.
TE Connectivity 2-5747706-0 technical specifications.
| Approvals | UL |
| Body Material | Metal, Steel |
| Package/Case | Metal |
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Copper, Tin |
| Contact Post Length | 0.125inch |
| Contact Shape | Round |
| Contact Type | Signal |
| Current Rating | 6A |
| Depth | 12.55mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Length | 3.175mm |
| Length | 30.81mm |
| Material | Metal |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Max Supply Voltage (DC) | 250V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 0.108inch |
| Plating | Tin |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.8448mm |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shell Size | 1 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 12.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-5747706-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
