TE Connectivity 2-5748394-3 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 62 |
| Number of Positions | 62 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Tray |
| Pitch | 2.41mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-22 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-5748394-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.