62-position, 3-row D-Subminiature socket connector featuring a right-angle, through-hole mounting orientation with a 2.41mm pitch. Bronze contacts with gold plating ensure reliable signal transmission, rated for 2A and 125V. Steel shell with nickel plating and UL94 V-0 flammability rating. Operating temperature range from -55°C to 105°C.
TE Connectivity 2-5748394-4 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Contact Type | Signal |
| Current Rating | 2A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 62 |
| Number of Positions | 62 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.41mm |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-22 |
| Shell Material | Steel |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-5748394-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.