62-position, 3-row right-angle D-Subminiature socket connector with a 2.41mm pitch. Features gold-plated bronze signal contacts, a 2A current rating, and a 125V voltage rating. Constructed with a steel shell and nickel plating, it offers UL94 V-0 flammability rating and operates within a -55°C to 105°C temperature range. This through-hole mount connector is RoHS and ELV compliant, designed for tray packaging.
TE Connectivity 2-5748394-5 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Contact Type | Signal |
| Current Rating | 2A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 62 |
| Number of Positions | 62 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Tray |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.41mm |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-22 |
| Shell Material | Steel |
| Shell Size | 4 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-5748394-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.