
26-position, 3-row D-Subminiature socket connector featuring a right-angle, through-hole mounting orientation. Bronze contacts with gold plating ensure reliable signal transmission, rated for 2A current and 125V voltage. The steel shell with nickel plating provides durability, and the connector is designed for solder termination. Operating temperature range spans -55°C to 105°C, with UL94 V-0 flammability rating and RoHS/ELV compliance.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Contact Type | Signal |
| Current Rating | 2A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Package Quantity | 80 |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-22 |
| Shell Material | Steel |
| Shell Size | 2 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
