High-density D-Subminiature connector, female, 44 positions, 3 rows, 2.29mm pitch. Features right-angle, through-hole mounting with solder termination. Bronze contacts with gold plating offer 2A current rating and 125V voltage rating. Steel shell with nickel plating and UL94 V-0 flammability rating. Operating temperature range of -55°C to 105°C.
TE Connectivity 2-5748482-3 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Contact Type | Signal |
| Current Rating | 2A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Tray |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.29mm |
| Plating | Nickel |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-22 |
| Shell Material | Steel |
| Shell Size | 3 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 2-5748482-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.