High-density D-Subminiature connector featuring 44 signal contacts with gold/tin plating over bronze. This right-angle, female receptacle offers a 2A current rating and 125V voltage rating, with a 2.29mm pitch and 3 rows. Constructed with a steel shell and black metal housing, it mounts via through-hole termination with solder. Key features include mating connector lock, PCB mount retention, and compliance with ELV and RoHS standards.
TE Connectivity 2-5748482-5 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.125inch |
| Contact Type | Signal |
| Current Rating | 2A |
| Depth | 20.96mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 53.05mm |
| Material | Metal |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Ports | 1 |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.29mm |
| Plating | Nickel |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-22 |
| Shell Material | Steel |
| Shell Size | 3 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-5748482-5 to view detailed technical specifications.
No datasheet is available for this part.