High-density D-Subminiature connector featuring 78 signal contacts with gold-plated bronze contacts and a 2.41mm pitch. This right-angle, through-hole mounted female connector offers a 2A current rating and 125V voltage rating. Constructed with a steel shell and nickel plating, it operates within a -55°C to 105°C temperature range and meets UL94 V-0 flammability standards. Includes mating connector lock and PCB mount retention.
TE Connectivity 2-5748483-2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.27mm |
| Contact Type | Signal |
| Current Rating | 2A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 78 |
| Number of Positions | 78 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Tray |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.41mm |
| Plating | Nickel |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-22 |
| Shell Material | Steel |
| Shell Size | 5 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 2-5748483-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.