High-speed fine pitch connector receptacle with 190 positions and 2.54mm/0.64mm pitch. Features a straight, vertical PCB mounting orientation with both Surface Mount and Through Hole termination options. Supports data rates up to 10Gbps with differential signaling and a contact current rating of 11.5A. Constructed with copper alloy contacts plated in gold, tin, and matte, with nickel underplate. Housing is black, UL94 V-0 rated, and operates within a temperature range of -55°C to 125°C.
Sign in to ask questions about the TE Connectivity 2-5767004-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-5767004-6 technical specifications.
| Boss | Yes (With) |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 11.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Current Rating | 11.5A |
| Data Rate | 10Gbps |
| Depth | 8.72mm |
| Differential Signaling | Yes |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.236inch |
| Housing Color | Black |
| Length | 76.2mm |
| Mated Stacking Heights | 22.86mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount, Through Hole, PCB |
| Number of Columns | 95 |
| Number of Contacts | 190 |
| Number of Poles | 190 |
| Number of Positions | 190 |
| Number of Power Positions | 5 |
| Number of Rows | 2 |
| Number of Signal Positions | 190 |
| Orientation | Straight |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.025inch |
| Plating Thickness | 3.81um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MICTOR |
| Stack Height | 22.86mm |
| Stackable | No |
| Termination | SMD/SMT |
| Underplate Material | Nickel |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-5767004-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
