Flat Cable 20Conductors 22AWG Gray 300VAC
TE Connectivity 2-57748-0 technical specifications.
| Type | Flat Cable |
| Size | 22AWG |
| Number of Conductors | 20 |
| Cable Pitch | 2.54mm |
| Jacket Color | Gray |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2-57748-0 to view detailed technical specifications.
No datasheet is available for this part.