TE Connectivity 2-582362-9 technical specifications.
| Color | Natural |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Male |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 111.51mm |
| Material | Nylon |
| Mount | Panel |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 4.62mm |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 53 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-582362-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.