
47-position, 2-row card edge connector featuring a right-angle, through-hole mounting orientation. Blade pin contacts with gold plating ensure reliable connectivity, supported by a 0.152-inch contact post length. The green housing is constructed from metal, designed for a 2.54mm pitch and 0.125-inch row spacing. Operating across a temperature range of -65°C to 125°C, this lead-free component is RoHS and ELV compliant.
TE Connectivity 2-582390-6 technical specifications.
| Color | Green |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Post Length | 0.152inch |
| Contact Type | Blade Pin |
| Depth | 21.84mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 142.82mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Mounting Ears | Yes (With) |
| Number of Contacts | 47 |
| Number of Positions | 47 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 120 |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 2.36mm |
| Pitch | 2.54mm |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.125inch |
| Series | AMP-BLADE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-582390-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
