41-position, 2-row card edge connector featuring a 2.54mm pitch and right-angle, through-hole mounting. Blade pin contacts with gold plating ensure reliable connectivity, supported by a metal contact material. Operating temperature range spans -65°C to 125°C, with a solder termination method. Designed for PCB thickness of 2.36mm, this male connector is packaged in bulk.
TE Connectivity 2-582843-3 technical specifications.
| Color | Green |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Post Length | 0.152inch |
| Contact Type | Blade Pin |
| Depth | 21.84mm |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 121.66mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-21097 |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 120 |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 2.36mm |
| Pitch | 2.54mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.125inch |
| Series | Military, MIL-DTL-21097, AMP-BLADE |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 2-582843-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.