
29 AMP BLADE HDR ASSY is a right-angle, through-hole mounted male header with 29 positions across 2 rows, featuring a 2.54mm pitch and 0.125inch row spacing. It utilizes metal blade pin contacts with gold plating and a 4.65mm contact post length, designed for solder termination. This component operates within a temperature range of -65°C to 125°C and meets MIL-DTL-21097 military standards. The green housing includes mounting ears for secure PCB attachment.
TE Connectivity 2-582843-7 technical specifications.
| Color | Green |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Post Length | 4.65mm |
| Contact Type | Blade Pin |
| Depth | 21.84mm |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Green |
| Lead Free | Contains Lead |
| Length | 91.18mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-21097 |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Mounting Ears | Yes (With) |
| Number of Contacts | 29 |
| Number of Positions | 29 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 360 |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.125inch |
| Pitch | 2.54mm |
| Preloaded | Yes |
| RoHS Compliant | No |
| Row Spacing | 0.125inch |
| Series | Military, MIL-DTL-21097, AMP-BLADE |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2-582843-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
