
Card edge connector, 40 positions, 20 contacts, 1 row, straight orientation, 3.81mm pitch. Features bronze contacts with gold, tin, and matte plating, rated for 3A current. Designed for 0.07-inch card thickness with a 3.43mm contact post length. Through-hole mounting with a UL94 V-0 flammability rating and a maximum operating temperature of 105°C.
TE Connectivity 2-583407-0 technical specifications.
| Card Thickness | 0.07inch |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 3.43mm |
| Contact Retention | Yes (With) |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.61inch |
| Housing Color | Black |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 104 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.1499inch |
| RoHS Compliant | No |
| Selectively Loaded | No (Without) |
| Series | TWIN LEAF |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2-583407-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
