TE Connectivity 2-583660-1 technical specifications.
| Card Thickness | 1.78mm |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | TWIN LEAF |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2-583660-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.