32-position, 2-row straight board-to-board header receptacle with a 2.54mm pitch. Features a 5A contact current rating and a maximum operating temperature of 105°C. Designed for panel or cable mounting with crimp termination and a 1.78mm card thickness compatibility. Constructed with black glass insulation and a UL94 V-0 flammability rating, this RoHS compliant component offers mating alignment and connector lock.
TE Connectivity 2-583718-7 technical specifications.
| Card Thickness | 1.78mm |
| Color | Black |
| Contact Current Rating | 5A |
| Depth | 19.05mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.75inch |
| Housing Color | Black |
| Insulation Material | Glass |
| Lead Free | Not Applicable |
| Length | 4.3inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Cable |
| Number of Contacts | 64 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 125 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | TWIN LEAF |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-583718-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.