TE Connectivity 2-592404-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Power |
| Depth | 2.61mm |
| ELV | Compliant |
| Gender | Male |
| Height | 2.61mm |
| Lead Free | Not Applicable |
| Length | 10.62inch |
| Military Standard | MIL-T-81714 |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TJS (Terminal Junction System) |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 2-592404-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.