TE Connectivity 2-593327-0 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | DIALLYL PHTHALATE/POLYESTER/POLYPHENYLENE SULFIDE |
| Total Number of Contacts | 62 |
| Contact Gender | FEMALE |
| Manufacturer Series | 593327 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2-593327-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.