TE Connectivity 2-604751-0 technical specifications.
| Approvals | UL |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 11.83inch |
| Material | Nylon |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bag |
| Series | AMP-TY |
| Thickness | 0.051inch |
| Width | 4.65mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-604751-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.