TE Connectivity 2-604774-0 technical specifications.
| Approvals | UL |
| Body Material | Nylon |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 392mm |
| Material | Nylon |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bag |
| Series | AMP-TY |
| Thickness | 0.055inch |
| Width | 0.184inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-604774-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.