TE Connectivity 2-621193-1 technical specifications.
| Color | Grey |
| Connector Pitch | 0.05inch |
| Contact Plating | Gold |
| Length | 7foot |
| Mount | Cable |
| Number of Positions | 108 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | Micro-Strip |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2-621193-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.