
This multimode fiber optic cable is 25.74 meters in length, features a twin zip wire/cable type, and has an OFNR jacket material. It is designed for duplex applications and supports SC and MT-RJ connectors. The cable is compliant with ELV regulations and RoHS standards.
TE Connectivity 2-6278028-6 technical specifications.
| Color | Orange |
| Connector Type A | SC Duplex, MT-RJ |
| Connector Type B | MT-RJ, SC |
| Connectors Color | Black, Beige |
| ELV | Compliant |
| Insertion Loss | 0.54dB |
| Jacket Material | OFNR |
| Length | 25.74m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Return Loss | 20dB |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3.6mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-6278028-6 to view detailed technical specifications.
No datasheet is available for this part.
