TE Connectivity 2-640357-3 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Manufacturer Series | 640357 |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 1000VAC |
| Contact Finish Termination | TIN |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 2-640357-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.