
20-position, 1-row right-angle female socket header with a 2.54mm pitch, designed for free-hanging mounting and IDT termination. Features a 5A current rating and 250V AC voltage rating, with a copper alloy contact material plated in tin-lead. Operating temperature range is -55°C to 105°C, and the green housing has a UL94 V-2 flammability rating. Suitable for 28AWG discrete and ribbon wire/cable types.
TE Connectivity 2-640443-0 technical specifications.
| Color | Green |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Depth | 6.99mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Green |
| Lead Free | Not Applicable |
| Length | 50.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MTA-100 |
| Shrouded | No (Without) |
| Termination | IDT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 6.99mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 2-640443-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.