
6-position, 3-row shrouded male pin header with a 4.19mm pitch and 2.00mm row spacing. Features a straight, through-hole mounting orientation with a vertical PCB mounting orientation. Constructed with bronze contacts plated in gold, tin, and matte finishes, offering a 9A current rating and 250V AC voltage rating. Operates within a temperature range of -55°C to 105°C and boasts UL94 V-0 flammability rating. Compliant with RoHS and ELV directives.
TE Connectivity 2-640500-6 technical specifications.
| Approvals | UL, CSA |
| Color | Red |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Type | Male Pin |
| Current Rating | 9A |
| Depth | 18.09mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Red |
| Length | 15.75mm |
| Material | Bronze |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Columns | 2 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 4.19mm |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Row Spacing | 4.19mm |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | MR (Miniature Rectangular) |
| Shape | Rectangular |
| Shrouded | Yes (With) |
| Tail Length | 4.57mm |
| Termination | Solder |
| Width | 19.94mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-640500-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.