TE Connectivity 2-640621-0 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | IDC |
| Insulator Material | NYLON |
| Total Number of Contacts | 20 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Dielectric Withstanding Voltage | 750VAC |
| Insulator Color | WHITE |
| UL Flammability Code | 94V-2 |
| Plating Thickness | 80u |
| Contact Finish Termination | Tin/Lead (Sn/Pb) |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2-640621-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.