TE Connectivity 2-640642-2 technical specifications.
| Body Material | Polyester |
| Color | Natural |
| Depth | 10.03mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 55.88mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 22 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-100 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-640642-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.