TE Connectivity 2-641106-2 technical specifications.
| Body Material | Polyester |
| Color | White |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Material | Polyester |
| Number of Positions | 22 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-641106-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.