TE Connectivity 2-641222-2 technical specifications.
| Termination Type | IDC |
| Total Number of Contacts | 22 |
| Contact Gender | FEMALE |
| Manufacturer Series | 641222 |
| UL Flammability Code | 94V-2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2-641222-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.