TE Connectivity 2-641437-4 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | IDC |
| Insulator Material | NYLON |
| Total Number of Contacts | 24 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 641437 |
| Dielectric Withstanding Voltage | 1500VAC |
| Insulator Color | RED |
| UL Flammability Code | 94V-2 |
| Contact Finish Termination | TIN LEAD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2-641437-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.