TE Connectivity 2-641610-2 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | Diplomate DL |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2-641610-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.