
18-position DIP socket with 2.54mm pitch, featuring straight, through-hole solder termination. Constructed with a black thermoplastic body and copper contacts plated with tin, this socket offers a contact post length of 3.05mm. Operating within a temperature range of -55°C to 105°C, it boasts UL and CSA approvals and a UL94 V-0 flammability rating. This component is RoHS and ELV compliant.
TE Connectivity 2-641611-1 technical specifications.
| Approvals | UL, CSA |
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Post Length | 3.05mm |
| Depth | 10.01mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 22.73mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Vertical |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.87mm |
| Series | Diplomate DL |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-641611-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
