TE Connectivity 2-6435070-8 technical specifications.
| Color | Green |
| ELV | Compliant |
| Insertion Loss | 1.06dB |
| Lead Free | Not Applicable |
| Length | 85.34m |
| Mode | Singlemode |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Color | Yellow |
| Wire/Cable Diameter | 7.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-6435070-8 to view detailed technical specifications.
No datasheet is available for this part.