
TE Connectivity 2-6437285-6 technical specifications.
| Terminal Pitch (mm) | 1.5 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 4 |
| Row Spacing (mm) | 2.5 |
| Product Length (mm) | 45.5 |
| Product Depth (mm) | 36.5 |
| Product Height (mm) | 27.4 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 34 |
| Termination Method | Solder |
| Max Voltage Rating | 250VDC|250VAC |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2-6437285-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.