24-position, single-row female socket connector assembly with a 2.54mm pitch. Features copper alloy contacts with tin-lead plating, designed for free-hanging mounting and termination via Insulation Displacement Connector (IDC) technology. Rated for 250V AC, this blue connector assembly accepts 26AWG discrete or ribbon wire and includes mating alignment and connector locking features. Housing is white with a UL94 V-2 flammability rating.
TE Connectivity 2-643815-4 technical specifications.
| Color | Blue |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Type | Female Socket |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | White |
| Lead Free | Not Applicable |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging |
| Mounting Ears | No (Without) |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Panel Mount Retention | No (Without) |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MTA-100 |
| Shrouded | No (Without) |
| Termination | IDC |
| Voltage Rating (AC) | 250V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 2-643815-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.