21-position, single-row male pin header with a 2.54mm pitch, designed for through-hole mounting. Features copper alloy contacts with gold plating, a 5A current rating, and a 250V voltage rating. The natural-colored housing is white, made from UL94 V-0 rated material, and the component is RoHS and ELV compliant. Termination is via solder, with a contact mating length of 0.26 inches.
TE Connectivity 2-644885-1 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.26inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Mount | Through Hole |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 1 |
| Package Quantity | 125 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-100 |
| Shrouded | No (Without) |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-644885-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.