24-position, 1-row male pin header with 2.54mm pitch, designed for through-hole mounting. Features gold-plated copper alloy contacts with a 5A current rating and 250V voltage rating. The natural colored housing is UL94 V-0 flammability rated and made from white material. Termination is press-fit, and the component is RoHS and ELV compliant.
TE Connectivity 2-644887-4 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.26inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Package Quantity | 125 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-100 |
| Shrouded | No (Without) |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-644887-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.