This 34-contact female shrouded header features a glass filled thermoplastic insulator material and commercial reliability. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. The termination type is solder and the plating thickness is 30 microns. The header meets UL flammability code 94V-0 and has a dielectric withstanding voltage of 2500VDC.
TE Connectivity 2-6450150-2 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -20 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED THERMOPLASTIC |
| Total Number of Contacts | 34 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 2500VDC |
| UL Flammability Code | 94V-0 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2-6450150-2 to view detailed technical specifications.
No datasheet is available for this part.