TE Connectivity 2-645145-1 technical specifications.
| Card Thickness | 0.07inch |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 15.62mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Mount | Panel, Solder, Through Hole |
| Number of Contacts | 260 |
| Number of Positions | 260 |
| Number of Rows | 2 |
| Package Quantity | 6 |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| PCB Mount Retention | With |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Linear ZIF |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-645145-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.