TE Connectivity 2-645145-5 technical specifications.
| Card Thickness | 1.78mm |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | PBT |
| Mount | Through Hole |
| Number of Contacts | 300 |
| Number of Positions | 300 |
| Number of Rows | 2 |
| Package Quantity | 6 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LINEAR |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-645145-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.