TE Connectivity 2-6588517-5 technical specifications.
| Connector Type A | SC |
| Connector Type B | SC |
| Length | 6.72foot |
| Mode | Singlemode |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Wire/Cable Diameter | 0.12inch |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-6588517-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.