
Female signal and power contact for cable mounting, featuring a straight orientation and crimp termination. This brass contact with bright tin plating is designed for 16-18 AWG discrete wire, with an insulation diameter of 0.1 inch. It offers a 2.54mm pitch and a depth of 3.68mm with a height of 3.05mm. Packaged on tape and reel, this RoHS compliant component is suitable for signal applications.
TE Connectivity 2-66100-0 technical specifications.
| Circuit Application | Signal |
| Contact Material | Brass |
| Contact Plating | Bright, Tin |
| Contact Type | Power |
| Depth | 3.68mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.05mm |
| Insulation Diameter | 0.1inch |
| Lead Free | Not Applicable |
| Material | Brass |
| Mount | Cable |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-66100-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
