
Male signal and power contact for cable mounting, featuring a straight orientation and crimp termination. Designed for discrete wire, this 16 size contact accommodates wire gauges from 20 to 24 AWG with a maximum insulation diameter of 2.03mm. Constructed from bronze with gold and tin plating, it offers robust conductivity and corrosion resistance. This component is RoHS compliant and ELV compliant, supplied in tape and reel packaging for efficient assembly.
TE Connectivity 2-66102-2 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Power |
| Depth | 2.92mm |
| ELV | Compliant |
| Insulation Diameter | 2.03mm |
| Lead Free | Lead Free |
| Length | 27.48mm |
| Material | Bronze |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-66102-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
