
TE Connectivity 2-66102-7 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Mount | Socket |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Multimate III+ |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2-66102-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
