
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from bronze with gold and tin plating, this contact is designed for discrete wire with a gauge range of 20-24AWG. It supports a maximum insulation diameter of 2.03mm and is supplied in tape and reel packaging. This component is RoHS compliant and ELV compliant.
TE Connectivity 2-66104-3 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Depth | 2.92mm |
| ELV | Compliant |
| Insulation Diameter | 2.03mm |
| Lead Free | Not Applicable |
| Material | Bronze |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-66104-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
