
Signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for discrete wire applications with a 20-24 AWG wire gauge range. Constructed from brass with bright tin plating for reliable conductivity. This unshielded contact is supplied on tape and reel for efficient assembly.
TE Connectivity 2-66104-9 technical specifications.
| Circuit Application | Signal |
| Contact Material | Brass |
| Contact Plating | Bright, Tin |
| ELV | Compliant |
| Insulation Diameter | 2.03mm |
| Material | Brass |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-66104-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
