
TE Connectivity 2-66358-1 technical specifications.
| Package/Case | 062 |
| Contact Material | COPPER NICKEL ALLOY, Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 3.68mm |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Cable |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-66358-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
