TE Connectivity 2-66358-2 technical specifications.
| Package/Case | 062 |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Mount | Socket |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Multimate III+ |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 2-66358-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.